JST LEB Series Right Angle Surface Mount PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Solder Termination

Subtotal (1 reel of 2000 units)*

£130.00

(exc. VAT)

£156.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.065£130.00

*price indicative

RS Stock No.:
166-7343
Mfr. Part No.:
02R-LEBSS-TB
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

2

Number of Rows

1

Pitch

4mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

300 V

Series

LEB

COO (Country of Origin):
JP