TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-0677
Mfr. Part No.:
6-534206-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

AMPMODU MOD II

Contact Material

Bronze