TE Connectivity Micro-MaTch Series Right Angle Through Hole Mount PCB Socket, 4-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 165-0493
- Mfr. Part No.:
- 215460-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-0493
- Mfr. Part No.:
- 215460-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Female-On-Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 230 V | |
| Series | Micro-MaTch | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Female-On-Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 230 V | ||
Series Micro-MaTch | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
