TE Connectivity Universal MATE-N-LOK Series Straight Through Hole Mount PCB Socket, 9-Contact, 3-Row, 6.35mm Pitch,
- RS Stock No.:
- 164-7528
- Mfr. Part No.:
- 643426-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-7528
- Mfr. Part No.:
- 643426-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 3 | |
| Pitch | 6.35mm | |
| Type | Power | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Voltage Rating | 600 V | |
| Series | Universal MATE-N-LOK | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 6.35mm | ||
Type Power | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 600 V | ||
Series Universal MATE-N-LOK | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
