TE Connectivity M Series Straight Free Hanging, Panel Mount Housing, 26-Contact, 4-Row, 3.3mm Pitch, Solder Termination
- RS Stock No.:
- 164-3551
- Mfr. Part No.:
- 201359-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3551
- Mfr. Part No.:
- 201359-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Number of Rows | 4 | |
| Pitch | 3.3 mm, 3.81mm | |
| Mounting Type | Free Hanging, Panel Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Number of Rows 4 | ||
Pitch 3.3 mm, 3.81mm | ||
Mounting Type Free Hanging, Panel Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series M | ||
