TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 164-3358
- Mfr. Part No.:
- 5-534237-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 45 units)*
£55.125
(exc. VAT)
£66.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 45 + | £1.225 | £55.13 |
*price indicative
- RS Stock No.:
- 164-3358
- Mfr. Part No.:
- 5-534237-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 333 V | |
| Series | AMPMODU MOD II | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 333 V | ||
Series AMPMODU MOD II | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
