TE Connectivity MICTOR Series Straight Surface Mount, Through Hole PCB Socket, 76-Contact, 2-Row, 0.64mm Pitch, Solder
- RS Stock No.:
- 163-9442
- Mfr. Part No.:
- 2-5767004-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 163-9442
- Mfr. Part No.:
- 2-5767004-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 76 | |
| Number of Rows | 2 | |
| Pitch | 0.64 mm, 2.54mm | |
| Type | Fine Pitch Connector | |
| Mounting Type | Surface Mount, Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 11.5A | |
| Voltage Rating | 30 V | |
| Series | MICTOR | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 76 | ||
Number of Rows 2 | ||
Pitch 0.64 mm, 2.54mm | ||
Type Fine Pitch Connector | ||
Mounting Type Surface Mount, Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 11.5A | ||
Voltage Rating 30 V | ||
Series MICTOR | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
