Samtec SEMS Series Straight PCB Mount PCB Socket, 50-Contact, 2-Row, 0.8mm Pitch, SMT Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0976
Mfr. Part No.:
SEMS-125-02-03.0-G-D-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

SMT

Stacking Height

6mm

Current Rating

2.6A

Voltage Rating

235 V , 330 V

Series

SEMS

Contact Material

Beryllium Copper

Contact Plating

Gold

0.80 mm Tiger Eye™ Micro Socket Strip, Slim

Application: Polarized double row multi-finger Beryllium Copper contact system to 50 pins
Contact System: Tiger Eye™
Orientation: Vertical
Pitch: 0.80 mm (.0315")
Special Features: Locking Clip and Weld Tab options available for most rugged requirements
Termination: Surface mount