TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch

Bulk discount available

Subtotal (1 reel of 250 units)*

£262.25

(exc. VAT)

£314.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
250 - 250£1.049£262.25
500 - 750£0.891£222.75
1000 - 1250£0.822£205.50
1500 - 1750£0.80£200.00
2000 +£0.78£195.00

*price indicative

RS Stock No.:
161-6308
Mfr. Part No.:
8-0215460-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Pitch

2.54mm

Mount Type

Through Hole

Orientation

Right Angle

Series

Micro-MaTch

Contact Material

Bronze

TE Connectivity Micro-MaTch 1.27 mm Female-on-Board PCB Socket Connectors


Micro-MaTch Female-on-Board PCB socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be MADE which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board PCB sockets feature a kinked leg design for secure retention to the PCB. Versions are available with a TOP or side entry and locking latches for a secure mating connection.

x-215079-x part numbers have a TOP entry

x-338068-x part numbers have a TOP entry with latches

x-215460-x part numbers have a side entry

x-338070-x part numbers have a side entry with latches

Features and Benefits


• Compact, space saving design

• Fully tin plated contacts

• Contact spring prevents fretting corrosion

• Gas tight connection

• Kinked legs for secure retention

• Versions with locking latches for secure mating connection

Applications


These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:

Production and Material Handling equipment

Robots and Motors

Control Units

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment