Samtec CLM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 1mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
159-3677
Mfr. Part No.:
CLM-107-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

14

Number of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2.8A

Series

CLM

Contact Material

Bronze

The Samtec PCB Socket CLM series is rugged and reliable printed circuit board mount socket. Suitable for top- and bottom-entry applications, the CLM utilizes the Samtec Tiger Claw™ dual-wipe contact system to allow for "pass-through" contact arrangements.

Available with cost saving gold plating

Low profile dual wipe Tiger Claw contact

Optional tape and reel packaging