Samtec ERF5 Series Straight Surface Mount PCB Socket, 20-Contact, 1-Row, 0.5mm Pitch, Solder Termination
- RS Stock No.:
- 159-3102
- Mfr. Part No.:
- ERF5-020-05.0-L-DV-K-TR
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 159-3102
- Mfr. Part No.:
- ERF5-020-05.0-L-DV-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Pitch | 0.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.6A | |
| Voltage Rating | 194 V | |
| Series | ERF5 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Pitch 0.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.6A | ||
Voltage Rating 194 V | ||
Series ERF5 | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- US
Samtec ERF5 0.5 mm High-Speed SMT Board-to-Board Socket Connectors
ERF5 0.5 mm high-speed board-to-board sockets with a performance of 28 Gbit/s. These ERF5 0.5 mm SMT high-speed BTB socket connectors feature ruggedized Edge Rate contacts with a high contact wipe designed for high speed, high cycle applications. These Edge Rate contacts have a smooth milled surface to reduce contact wear which increases durability and life cycle. This milled surface also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. The Edge Rate contacts also reduce broadside coupling and crosstalk and offer high signal integrity and electrical performance.
These ERF5 0.5 mm high-speed socket connectors can be combined with the ERM5 series 0.5 mm high-speed SMT board-to-board headers to create mating heights from 7 mm to 12 mm.
