Samtec SFM Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 158-7782
- Mfr. Part No.:
- SFM-125-02-S-D-A
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 158-7782
- Mfr. Part No.:
- SFM-125-02-S-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3.2A | |
| Voltage Rating | 250 V | |
| Series | SFM | |
| Contact Material | Bronze | |
| Contact Plating | Au/Sn Over Ni | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3.2A | ||
Voltage Rating 250 V | ||
Series SFM | ||
Contact Material Bronze | ||
Contact Plating Au/Sn Over Ni | ||
Samtec SFM Tiger Eye Series 1.27mm SMT PCB Board-to-Board Sockets
SFM Series 1.27mm dual row SMT PCB board-to-board socket strip connectors with rugged and reliable gold plated Tiger Eye contacts that have a multi-finger design for redundant points of contact. These SFM Tiger Eye series 1.27mm board-to-board SMT sockets have a body height of 4.7 mm and mate with the following:
TFM Series headers see stock number 481-4667 typically
FTS Series micro terminal strips see stock number 481-4702 typically
FTSH Series micro headers see stock number 767-6774 typically
Note
SFM-1xx-xx-S-D-A have 0.75 μm gold plating and alignment pins
SFM-1xx-xx-L-D have 0.25 μm gold plating
SFM-1xx-xx-L-D have 0.25 μm gold plating
