Samtec SEAF Series Straight Surface Mount PCB Socket, 200-Contact, 10-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 158-7705
- Mfr. Part No.:
- SEAF-20-05.0-L-10-2-A-K-TR
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-7705
- Mfr. Part No.:
- SEAF-20-05.0-L-10-2-A-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 200 | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Stacking Height | 7mm | |
| Current Rating | 1.8A | |
| Voltage Rating | 240 V | |
| Series | SEAF | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 200 | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Stacking Height 7mm | ||
Current Rating 1.8A | ||
Voltage Rating 240 V | ||
Series SEAF | ||
Contact Material Copper | ||
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.
Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
