Samtec SFM Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 tube of 16 units)*

£182.112

(exc. VAT)

£218.528

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
16 - 144£11.382£182.11
160 - 784£9.948£159.17
800 - 1584£9.071£145.14
1600 - 7984£8.719£139.50
8000 +£8.286£132.58

*price indicative

RS Stock No.:
158-5697
Mfr. Part No.:
SFM-125-02-S-D-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.2A

Voltage Rating

250 V

Series

SFM

Contact Material

Bronze

Contact Plating

Au/Sn Over Ni

.050" Tiger Eye™ High-Reliability Socket Strip

Pitch: .050" (1.27 mm)
Contact System: Tiger Eye™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
Special Features: Screw down and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)