Samtec SEAF Series Straight Surface Mount PCB Socket, 200-Contact, 10-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-5663
Mfr. Part No.:
SEAF-20-05.0-L-10-2-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

200

Number of Rows

10

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Stacking Height

7mm

Current Rating

1.8A

Voltage Rating

240 V

Series

SEAF

Contact Material

Copper

This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.

Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution