Samtec SQT Series Right Angle Surface Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
155-7899
Mfr. Part No.:
SQT-105-01-F-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Number of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

5.1A

Voltage Rating

250 V , 281 V

Series

SQT

Contact Material

Bronze

COO (Country of Origin):
US
2.00 mm FleXYZ™ Cost-effective Tiger Buy™ Square Tail Socket Strip

Application: One to six rows with 50 pins per row for 300 I/Os
Contact System: Tiger Buy™
Orientation: Vertical, right-angle
Pitch: 2.00 mm (.0787")
Special Features: FleXYZ™ design allows design flexibility in all three axes
Termination: Through-hole

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy