HARTING Har Flex Series Straight Surface Connector, 2-Contact, 1 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 280 units)*

£1,088.24

(exc. VAT)

£1,305.89

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,088.24£3.887

*price indicative

RS Stock No.:
918-722
Mfr. Part No.:
15620022601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

2

Number of Rows

1

Sub Type

Female Connector

Current

25A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

9.05mm

Voltage

180V

Series

Har Flex

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Female Connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications.

Features & Benefits


Female connector provides versatile connectivity options

Reflow soldering termination (SMT) simplifies installation

Rated current of 25 A supports high-power applications

Two contacts enhance connection reliability

Straight orientation allows for efficient space utilisation

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating on the mating side enhances durability

Liquid crystal polymer housing offers high thermal resistance

Maximum operating temperature of 125 °C ensures reliability in demanding environments

Compliant with multiple standards including RoHS and UL 1977 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy