HARTING Har Flex Series Straight Surface Connector, 20-Contact, 2 Row, 1.27 mm Pitch Solder Wave

Image representative of range

Subtotal (1 reel of 280 units)*

£983.42

(exc. VAT)

£1,180.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£983.42£3.512

*price indicative

RS Stock No.:
917-936
Mfr. Part No.:
15210206601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

20

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Current

3.3A

Termination Type

Solder Wave

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

6.25mm

Voltage

100V, 150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Noble Metal Alloy over Nickel

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

UL 1977

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and high-temperature tolerance make it suitable for various demanding environments.

Features & Benefits


High current rating of 3.3 A ensures reliable power transmission

Operating temperature range from -55 °C to 125 °C supports diverse applications

Surface mount design facilitates easy installation on PCBs

Constructed from liquid crystal polymer for enhanced durability

20 contacts in a 2-row configuration optimises space efficiency

1.27 mm pitch allows for Compact layouts in electronic designs

Straight orientation simplifies connection in tight spaces

Compatible with a variety of automation lifelines for versatile use

Continuous innovation ensures access to the latest connector technology

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this connector suitable for surface mounting?


Yes, this connector is designed for surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy