HARTING Har Flex Series Straight Surface Connector, 12-Contact, 2 Row, 6.25 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 280 units)*

£973.68

(exc. VAT)

£1,168.42

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£973.68£3.477

*price indicative

RS Stock No.:
917-935
Mfr. Part No.:
15210125601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

12

Number of Rows

2

Sub Type

Female Connector

Pitch

6.25mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

6.25mm

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal Alloy over Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. Its robust construction and innovative design ensure optimal performance across various environments.

Features & Benefits


Maximum operating temperature of 125 °C allows for use in high-heat applications

Minimum operating temperature of -55 °C ensures functionality in extreme cold conditions

Surface mount design facilitates easy installation on PCBs

12 contacts provide ample connectivity for complex applications

Straight orientation simplifies integration into existing systems

6.25 mm pitch supports Compact layouts without compromising performance

RoHS compliance ensures adherence to environmental regulations

Solder termination type guarantees secure and Durable connections

Stacking height of 6.25 mm allows for efficient space utilisation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in robotics and automated machinery

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this connector RoHS compliant?


Yes, this connector is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy