WAGO 831 Series 90° Through Hole Header, 4-Contact, 1 Row, 7.62 mm Pitch Solder Pin

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£5.07-
10 - 24£4.668%
25 +£4.2116%

*price indicative

RS Stock No.:
880-681
Mfr. Part No.:
831-3504
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

Header

Number of Rows

1

Sub Type

Socket

Pitch

7.62mm

Current

41A

Termination Type

Solder Pin

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

90°

Connector System

PCB Header

Stacking Height

36.2mm

Voltage

630V

Series

831

Minimum Operating Temperature

-60°C

Contact Material

Electrolytic Copper

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 1059

COO (Country of Origin):
PL
The WAGO female connector provides seamless electrical connections with its 4-pole configuration, ensuring reliable performance in various applications.

Designed with THT for straightforward PCB installations

Features a 7.62 mm pin spacing and a Compact dimension of 32.4 x 40.2 x 14.2 mm

Capable of handling a rated current of 41 A and a nominal voltage of up to 1000 V

Constructed with robust materials for enhanced durability and flame resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy