Molex 47018 Series Right Angle Top Mount Receptacle, 22-Contact, 1 Row, 1.27 mm Pitch Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-492
Mfr. Part No.:
47018-4002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Product Type

Receptacle

Sub Type

SATA

Number of Rows

1

Current

1.5A

Pitch

1.27mm

Housing Material

Copper Alloy

Termination Type

Surface Mount

Mount Type

Top Mount

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

15V dc

Series

47018

Minimum Operating Temperature

-35°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

UL

COO (Country of Origin):
CN
The Molex receptacle is a 1.27mm pitch component designed for reliable connectivity in electronic applications, featuring a right-angle configuration Ideal for space-constrained designs.

Utilises 0.38μm Gold plating for enhanced conductivity and durability

Accommodates 22 circuits, ensuring compatibility with complex boards

Rated for a maximum current of 1.5A and voltage of 15V DC

Designed for lead-free assembly, adhering to modern manufacturing standards

Surface mount style promotes ease of integration into various circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy