HARWIN Datamate Series Straight Through Hole Cable Connection Kit, 4-Contact, 1 Row, 4 mm Pitch Solder
- RS Stock No.:
- 790-395
- Mfr. Part No.:
- M80-4000000F104PF500000
- Brand:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
£24.95
(exc. VAT)
£29.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | £24.95 |
| 10 + | £22.95 |
*price indicative
- RS Stock No.:
- 790-395
- Mfr. Part No.:
- M80-4000000F104PF500000
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 4 | |
| Product Type | Cable Connection Kit | |
| Number of Rows | 1 | |
| Sub Type | Connector Assembly | |
| Pitch | 4mm | |
| Current | 20A | |
| Housing Material | PPS | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 1000V | |
| Series | Datamate | |
| Minimum Operating Temperature | 55°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 4 | ||
Product Type Cable Connection Kit | ||
Number of Rows 1 | ||
Sub Type Connector Assembly | ||
Pitch 4mm | ||
Current 20A | ||
Housing Material PPS | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 1000V | ||
Series Datamate | ||
Minimum Operating Temperature 55°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Female SIL cable connection kit provides a reliable solution for cable to connector assemblies in electronic systems. Designed for secure and efficient wiring it supports dependable electrical performance in Compact connector configurations.
Complete kit includes housing with power contacts supplied loose
Designed for reliable cable to connector assembly
Gold finish on contact area and termination improves conductivity
Supports stable and efficient electrical connection
Related links
- HARWIN Datamate Series Straight Through Hole Cable Connection Kit 1 Row, 4 mm Pitch Solder
- HARWIN Datamate Series Straight Through Hole Cable Connection Kit 1 Row, 4 mm Pitch Solder
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
