HARTING Har Flex Series Straight Through Hole Connector, 100-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 746-902
- Mfr. Part No.:
- 15221002401333
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.97
(exc. VAT)
£29.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.97 |
| 10 + | £22.98 |
*price indicative
- RS Stock No.:
- 746-902
- Mfr. Part No.:
- 15221002401333
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.05mm | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.05mm | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust construction provides durability in demanding environments
High contact density optimises space utilisation in Compact assemblies
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime and labour costs
Compatible with standard cabling for seamless integration
Temperature range of -55 °C to 125 °C supports diverse applications
Vibration resistance enhances reliability in mobile and dynamic settings
Meets RoHS and REACH compliance for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, this connector can be installed without the need for specialist tools.
Related links
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
