HARTING Har Flex Series Straight Through Hole Connector, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 743-809
- Mfr. Part No.:
- 15210122401333
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.93
(exc. VAT)
£9.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.93 |
| 10 - 24 | £7.29 |
| 25 + | £6.58 |
*price indicative
- RS Stock No.:
- 743-809
- Mfr. Part No.:
- 15210122401333
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Product Type | Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 6.25mm | |
| Connector System | Motherboard to daughtercard | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Product Type Connector | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 6.25mm | ||
Connector System Motherboard to daughtercard | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex THR female connector is designed for internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.
Features & Benefits
Female connector provides reliable connectivity for various applications
Reflow soldering termination (THR) ensures efficient assembly processes
12 contacts support versatile connections in Compact designs
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers high thermal stability up to 125 °C
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What is the maximum operating temperature for this connector?
The maximum operating temperature is 125 °C.
Is this connector compliant with RoHS standards?
Yes, this connector is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
