HARTING Har Flex Series Straight Surface Connector, 68-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 743-636
- Mfr. Part No.:
- 15220682601333
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.25
(exc. VAT)
£19.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.25 |
| 10 + | £14.94 |
*price indicative
- RS Stock No.:
- 743-636
- Mfr. Part No.:
- 15220682601333
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 68 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 9.05mm | |
| Connector System | Motherboard to daughtercard | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 68 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 9.05mm | ||
Connector System Motherboard to daughtercard | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.
Features & Benefits
Robust design provides enhanced durability in demanding environments
High contact density optimises space utilisation in control panels
IP67 rating ensures protection against dust and water ingress
Easy installation reduces downtime during setup
Compatible with a wide range of cable types for versatile use
Temperature range of -55 °C to 125 °C supports diverse applications
Compliant with RoHS and REACH standards for environmental safety
Vibration resistance enhances performance in mobile applications
Modular design allows for easy upgrades and maintenance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Can this be installed without specialist tools?
Yes, this connector can be installed without specialist tools.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch SMT/Through-Hole
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
