HARTING Har Flex Series Straight Surface Connector, 62-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 unit)*

£1,804.23

(exc. VAT)

£2,165.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,804.23

*price indicative

RS Stock No.:
742-219
Mfr. Part No.:
15210625601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

62

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Current

2.4A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

6.25mm

Voltage

150V

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Female Connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications.

Features & Benefits


Female contact design allows for secure connections in various applications

Copper alloy contact material enhances conductivity and durability

Gold over palladium-nickel and tin plating provides excellent corrosion resistance

Rated for 2.4 A current capacity to support diverse electrical needs

Operating temperature range of -55 °C to 125 °C ensures reliability in extreme conditions

Surface mount type simplifies installation on PCBs

62 contacts in a 2-row configuration optimises space and connectivity

1.27 mm pitch allows for Compact designs in high-density applications

Liquid crystal polymer housing offers high thermal stability and strength

Compatible with solder termination for secure electrical connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in robotics and automated machinery

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product suitable for surface mounting?


Yes, this connector is designed for surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy