HARTING Har Flex Series Straight Surface Connector, 16-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.89

(exc. VAT)

£10.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.89
10 +£8.17

*price indicative

RS Stock No.:
741-378
Mfr. Part No.:
15230162601333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

16

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Motherboard to daughtercard

Stacking Height

13.65mm

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High contact density optimises space utilisation in Compact assemblies

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime and labour costs

Compatible with a wide range of cables for versatile applications

High-temperature resistance supports operation in extreme conditions

Corrosion-resistant materials enhance longevity and reliability

Secure locking mechanism prevents accidental disconnection

Meets industry standards for safety and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this connector be mated without tools?


Yes, the design allows for easy installation, reducing downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy