HARTING Har Flex Series Straight Surface Mount Connector, 76-Contact, 2 Row, 1.27 mm Pitch Plug-In

Image representative of range

Subtotal (1 unit)*

£2,238.48

(exc. VAT)

£2,686.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,238.48

*price indicative

RS Stock No.:
737-548
Mfr. Part No.:
15210765601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

76

Product Type

Connector

Number of Rows

2

Sub Type

Female Connector

Pitch

1.27mm

Current

2.2A

Termination Type

Plug-In

Mount Type

Surface Mount

Orientation

Straight

Stacking Height

6.25mm

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper Alloy

Contact Plating

Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING female connector is designed for PCB connectivity, facilitating data, signal, and power transmission in various automation applications. Its robust construction and innovative design ensure reliable performance across a wide temperature range.

Features & Benefits


Female contact design allows for secure connections in various applications

Copper alloy contact material enhances conductivity and durability

Rated for 2.2 A current capacity supports efficient power transmission

Maximum operating temperature of 125 °C ensures reliability in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Surface mount type simplifies installation on PCBs

76 contacts in a 2-row configuration provide extensive connectivity options

Straight orientation and 1.27 mm pitch facilitate Compact designs

Stacking height of 6.25 mm optimises space in dense applications

Compliant with voltage ratings of 100 V and 150 V for versatile use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this connector suitable for surface mounting?


Yes, this connector is designed for surface mount installation.

Related links