HARTING Har Flex Series Straight Surface Mount Connector, 76-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 737-470
- Mfr. Part No.:
- 15210762601000
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£1,942.45
(exc. VAT)
£2,330.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,942.45 |
*price indicative
- RS Stock No.:
- 737-470
- Mfr. Part No.:
- 15210762601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 76 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 2.2A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 6.25mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 76 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 2.2A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 6.25mm | ||
Voltage 150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for mezzanine applications, facilitating reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure high performance and durability in various environments.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination (SMT) simplifies installation
76 contacts enhance connection density for Compact designs
Straight orientation allows for straightforward integration
Copper alloy contacts ensure excellent electrical conductivity
Noble metal over Ni plating on the mating side enhances durability
Sn over Ni plating on the termination side improves solderability
Performance level 1 indicates high reliability in operation
Liquid crystal polymer housing offers thermal stability up to 125 °C
Operating temperature range from -55 °C to 125 °C ensures versatility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Plug-In
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
