TE Connectivity 84998 Series Vertical Board Connector, 26-Contact, 1 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 680-749
- Mfr. Part No.:
- 84998-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 84 units)*
£245.85
(exc. VAT)
£295.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £245.85 | £2.927 |
*price indicative
- RS Stock No.:
- 680-749
- Mfr. Part No.:
- 84998-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 26 | |
| Number of Rows | 1 | |
| Sub Type | Connector | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Cable-to-Board | |
| Series | 84998 | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 26 | ||
Number of Rows 1 | ||
Sub Type Connector | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Housing Material Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Cable-to-Board | ||
Series 84998 | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Assembly designed for reliable data connections in a Compact format. Ideal for powering and transmitting signals between devices, this connector features a robust construction with a standard profile that ensures durability and ease of use. With its cable to board design, the connector seamlessly integrates into various applications, making it suitable for a wide range of electronic devices. The device supports a total of 26 positions, allowing for versatile connectivity options while accommodating PCB mount orientation for efficient layout management. Its low halogen materials promote safer handling and compliance with industry standards, catering to environmentally conscious users.
Supports a cable to board connection for enhanced versatility
Designed with 26 positions to facilitate diverse connectivity requirements
Features a vertical PCB mount orientation for space saving applications
Constructed with thermoplastic housing for added durability
Gold plated mating area for improved conductivity and reliability
Low halogen content supports environmentally friendly compliance
Equipped with boardlock retention for secure mounting
Suitable for power and signal circuit applications ensuring optimal performance
Compatible with surface mount termination method for streamlined assembly
