TE Connectivity MM Series Straight SMD Connector, 8-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 678-016
- Mfr. Part No.:
- 7-188431-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
£2,785.47
(exc. VAT)
£3,342.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,785.47 | £2.321 |
*price indicative
- RS Stock No.:
- 678-016
- Mfr. Part No.:
- 7-188431-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Mount Type | SMD | |
| Orientation | Straight | |
| Series | MM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Mount Type SMD | ||
Orientation Straight | ||
Series MM | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8-position MM (Multimode) fibber optic SMD (Surface-Mount Device) connector, designed for secure and efficient fibber optic connections. Ideal for compact, high-performance applications where space is limited, ensuring reliable signal transmission and durability.
RoHS compliant
Related links
- TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
