TE Connectivity Right Angle Surface Mount Lighting Connectors, 2-Contact, 1-Row, 4mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
516-996
Mfr. Part No.:
1954097-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

4mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V

Contact Material

Copper