Molex 45711 Series Vertical Vertical PCB Socket, 1-Contact, 1 Row Screw
- RS Stock No.:
- 507-553
- Distrelec Article No.:
- 304-62-243
- Mfr. Part No.:
- 45711-1000
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-553
- Distrelec Article No.:
- 304-62-243
- Mfr. Part No.:
- 45711-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 320A | |
| Termination Type | Screw | |
| Housing Material | Polyester | |
| Mount Type | Vertical | |
| Orientation | Vertical | |
| Voltage | 600V | |
| Series | 45711 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC 61249-2-21, UL E29179, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CSA LR19980, 94V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 320A | ||
Termination Type Screw | ||
Housing Material Polyester | ||
Mount Type Vertical | ||
Orientation Vertical | ||
Voltage 600V | ||
Series 45711 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Standards/Approvals IEC 61249-2-21, UL E29179, REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CSA LR19980, 94V-0 | ||
- COO (Country of Origin):
- MY
The Molex Power Plane Bus Bar Assembly is designed to provide reliable and efficient connections in various electronic applications. Engineered for vertical mounting, this product is compatible with standard bus bars and boasts a robust construction that ensures long-lasting performance. The gold-plated contacts provide superior conductivity, making it Ideal for high-current applications. With its exceptional durability rated for 50 mating cycles, this bus bar assembly is an optimal choice for environments requiring dependable connectivity without compromise. The incorporation of Advanced materials ensures that this product meets stringent industry standards, while its Compact and versatile design allows for seamless integration into various setups, promoting enhanced operational efficiency.
Vertical mount configuration enables easy integration into Compact spaces
Gold plating enhances conductivity while ensuring resistance to corrosion
Designed for high current capacities, facilitating reliable performance
Durability rating of 50 mating cycles provides long operational life
Manufactured from copper alloy for structural integrity and strength
Related links
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
- Molex 204316 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 212195 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 203263 Series Vertical Screw PCB Header 1 Row, Unshrouded
- TE Connectivity 1044 Series Vertical Socket PCB Socket 1 Row, Unshrouded
