TE Connectivity 5-218 Series Vertical Board PCB Socket, 83-Contact Through Hole
- RS Stock No.:
- 482-404
- Distrelec Article No.:
- 304-54-200
- Mfr. Part No.:
- 5-2180761-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 9 units)*
£160.91
(exc. VAT)
£193.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.91 | £17.879 |
*price indicative
- RS Stock No.:
- 482-404
- Distrelec Article No.:
- 304-54-200
- Mfr. Part No.:
- 5-2180761-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 83 | |
| Sub Type | PCB Receptacle | |
| Current | 1.5A | |
| Termination Type | Through Hole | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 6V | |
| Series | 5-218 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 83 | ||
Sub Type PCB Receptacle | ||
Current 1.5A | ||
Termination Type Through Hole | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 6V | ||
Series 5-218 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers a robust connection solution tailored for vertical board-to-board applications. Designed for versatility, it accommodates an impressive range of positions, ensuring seamless integration into various PCB layouts. The design ensures optimal connectivity while featuring gold-plated contacts for superior conductivity and durability, making it a reliable choice for demanding environments. With its black housing and thoughtful dimensions, this receptacle not only delivers on performance but also presents a professional aesthetic. Ideal for power and signal applications, it is engineered to withstand varying operating conditions, thereby enhancing system reliability and longevity. This connector exemplifies a commitment to quality, enabling designers and engineers to rely on its dependable performance in their innovative projects.
Offers an advanced board-to-board configuration, enhancing connectivity options
Features a vertical mounting orientation for space-efficient integration
Exhibits a resilient operating temperature range, suitable for diverse applications
Utilizes a staggered contact layout for improved performance and reduced crosstalk
Incorporates dual contact materials for optimal performance and longevity
Allows for through-hole press-fit termination, simplifying assembly processes
Supports a significant number of positions, adaptable for various circuit requirements
UL 94V-0 rated, ensuring compliance with strict industry safety standards
Related links
- TE Connectivity 5-226 Series Vertical Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-205 Series Vertical Board PCB Socket 6.09 mm Pitch Through Hole
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity 5-146 Series Vertical Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity 5-173 Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 5-1462 Series Vertical Board PCB Header 1.23 mm Pitch, Unshrouded
- TE Connectivity 5-517 Series Vertical Board PCB Socket 0.8 mm Pitch Surface Mount
