TE Connectivity 53034 Series Straight Through Hole PCB Socket, 110-Contact, 2 Row

Subtotal (1 unit)*

£404.88

(exc. VAT)

£485.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£404.88

*price indicative

RS Stock No.:
472-106
Distrelec Article No.:
303-27-771
Mfr. Part No.:
530340-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

110

Number of Rows

2

Sub Type

PCB Receptacle

Mount Type

Through Hole

Orientation

Straight

Series

53034

Maximum Operating Temperature

265°C

Standards/Approvals

Mil-Spec: (M55302/27-99)

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 2-row box receptacle connector is designed for optimal electrical performance in demanding environments. Engineered with precision, it supports 110 positions facilitating reliable connections suitable for a variety of applications across industries. The connector meets stringent Mil-Spec standards, ensuring durability and resilience under challenging conditions. Its robust design is complemented by high-quality materials that provide excellent solder process capabilities, making it compatible with wave soldering at elevated temperatures. With thoughtful consideration for compliance with directives such as EU RoHS and ELV, this product caters to eco-conscious manufacturers while delivering reliability and safety. This receptacle connector not only simplifies the design and assembly process but also enhances the operational efficiency of electronic systems.

Designed with 110 positions for versatile connectivity options

Complies with Mil-Spec standards for enhanced durability

Optimised for wave solder capability at temperatures up to 265°C

Offers compatibility with both EU RoHS and ELV directives

Constructed from quality materials to ensure long-lasting performance

Streamlines assembly processes for improved efficiency

Recognised for its application in various industries

Related links