Bivar H480CYDL, Yellow Right Angle PCB LED Indicator, 4 LEDs 2mm x 3mm, PCB Mount
- RS Stock No.:
- 906-9027
- Mfr. Part No.:
- H480CYDL
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-9027
- Mfr. Part No.:
- H480CYDL
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Yellow | |
| Number of LEDs | 4 | |
| Mounting Type | PCB Mount | |
| Number of Pins | 4 | |
| Viewing Angle | 100 ° | |
| Dominant Wavelength | 590 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 5.1 x 14 x 11.9mm | |
| Length | 5.1mm | |
| Width | 14mm | |
| Height | 11.9mm | |
| LED Size | 2mm x 3mm | |
| Forward Current | 2mA | |
| Series | H480C | |
| Intensity | 0.3mcd | |
| Lens Finish | Diffused | |
| Configuration | Quad-Level | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Yellow | ||
Number of LEDs 4 | ||
Mounting Type PCB Mount | ||
Number of Pins 4 | ||
Viewing Angle 100 ° | ||
Dominant Wavelength 590 nm | ||
LED Orientation Right Angle | ||
Dimensions 5.1 x 14 x 11.9mm | ||
Length 5.1mm | ||
Width 14mm | ||
Height 11.9mm | ||
LED Size 2mm x 3mm | ||
Forward Current 2mA | ||
Series H480C | ||
Intensity 0.3mcd | ||
Lens Finish Diffused | ||
Configuration Quad-Level | ||
- COO (Country of Origin):
- CN
