Bivar H178CRD, Red Right Angle PCB LED Indicator 5mm (T-1 3/4), PCB Mount
- RS Stock No.:
- 906-8995
- Mfr. Part No.:
- H178CRD
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-8995
- Mfr. Part No.:
- H178CRD
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Red | |
| Number of LEDs | 1 | |
| Mounting Type | PCB Mount | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Dominant Wavelength | 700 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 6.4 x 8.9 x 6.1mm | |
| Length | 6.4mm | |
| Width | 8.9mm | |
| Height | 6.1mm | |
| Series | H178C | |
| LED Size | 5mm (T-1 3/4) | |
| Configuration | Single | |
| Lens Finish | Diffused | |
| Intensity | 2mcd | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Red | ||
Number of LEDs 1 | ||
Mounting Type PCB Mount | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Dominant Wavelength 700 nm | ||
LED Orientation Right Angle | ||
Dimensions 6.4 x 8.9 x 6.1mm | ||
Length 6.4mm | ||
Width 8.9mm | ||
Height 6.1mm | ||
Series H178C | ||
LED Size 5mm (T-1 3/4) | ||
Configuration Single | ||
Lens Finish Diffused | ||
Intensity 2mcd | ||
Forward Current 20mA | ||
- COO (Country of Origin):
- CN
