Bivar H131CSGT-120, Green Right Angle PCB LED Indicator 3mm (T-1), PCB Mount
- RS Stock No.:
- 906-8989
- Mfr. Part No.:
- H131CSGT-120
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-8989
- Mfr. Part No.:
- H131CSGT-120
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Number of LEDs | 1 | |
| Mounting Type | PCB Mount | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Dominant Wavelength | 568 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 4.3 x 6.1 x 6.4mm | |
| Length | 4.3mm | |
| Width | 6.1mm | |
| Height | 6.4mm | |
| Forward Current | 20mA | |
| Lens Finish | Tinted | |
| Configuration | Single | |
| LED Size | 3mm (T-1) | |
| Series | H131C | |
| Intensity | 50mcd | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Number of LEDs 1 | ||
Mounting Type PCB Mount | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Dominant Wavelength 568 nm | ||
LED Orientation Right Angle | ||
Dimensions 4.3 x 6.1 x 6.4mm | ||
Length 4.3mm | ||
Width 6.1mm | ||
Height 6.4mm | ||
Forward Current 20mA | ||
Lens Finish Tinted | ||
Configuration Single | ||
LED Size 3mm (T-1) | ||
Series H131C | ||
Intensity 50mcd | ||
- COO (Country of Origin):
- CN
