Dialight 570-0100-333F, Yellow Right Angle PCB LED Indicator, 3 LEDs 2mm (T-3/4), Through Hole
- RS Stock No.:
- 890-7413
- Mfr. Part No.:
- 570-0100-333F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7413
- Mfr. Part No.:
- 570-0100-333F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Yellow | |
| Number of LEDs | 3 | |
| Mounting Type | Through Hole | |
| Number of Pins | 6 | |
| Viewing Angle | 38 ° | |
| Dominant Wavelength | 585 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 5.08 x 14.37 x 10.16mm | |
| Length | 5.08mm | |
| Width | 14.37mm | |
| Height | 10.16mm | |
| Lens Finish | Diffused, Tinted | |
| Lens Colour | Yellow | |
| Forward Current | 20mA | |
| Standards Met | EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0 | |
| Configuration | Tri-Level | |
| LED Size | 2mm (T-3/4) | |
| Series | 570 | |
| Intensity | 12.6mcd | |
| Power Dissipation | 60mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Yellow | ||
Number of LEDs 3 | ||
Mounting Type Through Hole | ||
Number of Pins 6 | ||
Viewing Angle 38 ° | ||
Dominant Wavelength 585 nm | ||
LED Orientation Right Angle | ||
Dimensions 5.08 x 14.37 x 10.16mm | ||
Length 5.08mm | ||
Width 14.37mm | ||
Height 10.16mm | ||
Lens Finish Diffused, Tinted | ||
Lens Colour Yellow | ||
Forward Current 20mA | ||
Standards Met EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0 | ||
Configuration Tri-Level | ||
LED Size 2mm (T-3/4) | ||
Series 570 | ||
Intensity 12.6mcd | ||
Power Dissipation 60mW | ||
- COO (Country of Origin):
- MX
