Dialight 564-0700-444F, Green & Yellow Right Angle PCB LED Indicator, 3 LEDs 3mm (T-1), Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-7388
Mfr. Part No.:
564-0700-444F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Green, Yellow

Number of LEDs

3

Mounting Type

Through Hole

Number of Pins

6

Viewing Angle

80 °

Dominant Wavelength

582 / 585 nm

LED Orientation

Right Angle

Dimensions

4.32 x 14.23 x 15.24mm

Length

4.32mm

Width

14.23mm

Height

15.24mm

Configuration

Tri-Level

Standards Met

MIL-STD-202F, RoHS Compliant, UL 94V-0

Series

564

Lens Colour

White

Forward Current

20mA

Lens Finish

Diffused, Untinted

Intensity

4.3 (Yellow) mcd, 6.3 (Green) mcd

LED Size

3mm (T-1)

Power Dissipation

100 (Green) mW, 60 (Yellow) mW

COO (Country of Origin):
MX