Dialight 564-0200-222F, Green Right Angle PCB LED Indicator, 3 LEDs 3mm (T-1), Through Hole
- RS Stock No.:
- 890-7381
- Mfr. Part No.:
- 564-0200-222F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-7381
- Mfr. Part No.:
- 564-0200-222F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green | |
| Number of LEDs | 3 | |
| Mounting Type | Through Hole | |
| Number of Pins | 6 | |
| Viewing Angle | 60 ° | |
| Dominant Wavelength | 565 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 4.32 x 14.23 x 15.24mm | |
| Length | 4.32mm | |
| Width | 14.23mm | |
| Height | 15.24mm | |
| Power Dissipation | 20mW | |
| Intensity | 1.6mcd | |
| Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 | |
| Lens Finish | Diffused, Tinted | |
| Series | 564 | |
| LED Size | 3mm (T-1) | |
| Configuration | Tri-Level | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green | ||
Number of LEDs 3 | ||
Mounting Type Through Hole | ||
Number of Pins 6 | ||
Viewing Angle 60 ° | ||
Dominant Wavelength 565 nm | ||
LED Orientation Right Angle | ||
Dimensions 4.32 x 14.23 x 15.24mm | ||
Length 4.32mm | ||
Width 14.23mm | ||
Height 15.24mm | ||
Power Dissipation 20mW | ||
Intensity 1.6mcd | ||
Standards Met MIL-STD-202F, RoHS Compliant, UL 94V-0 | ||
Lens Finish Diffused, Tinted | ||
Series 564 | ||
LED Size 3mm (T-1) | ||
Configuration Tri-Level | ||
Lens Colour Green | ||
- COO (Country of Origin):
- MX
