Dialight 555-4403F, Yellow Right Angle PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-7126
Mfr. Part No.:
555-4403F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Yellow

Number of LEDs

4

Mounting Type

Through Hole

Number of Pins

8

Viewing Angle

40 °

Dominant Wavelength

585 nm

LED Orientation

Right Angle

Dimensions

6.22 x 10.29 x 6.35mm

Length

6.22mm

Width

10.29mm

Height

6.35mm

Lens Colour

Yellow

Forward Current

4.7mA

Configuration

Quad-Level

Standards Met

EC 825-1, EN-60825-1, MIL-STD-202F, RoHS Compliant, UL 94V-0

Intensity

2.1mcd

Lens Finish

Non-Diffused

Series

555

LED Size

2mm (T-3/4)

COO (Country of Origin):
MX