Dialight 555-3001F, Red PCB LED Indicator 2mm (T-3/4), Through Hole
- RS Stock No.:
- 890-7088
- Mfr. Part No.:
- 555-3001F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-7088
- Mfr. Part No.:
- 555-3001F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Red | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Dominant Wavelength | 650 nm | |
| LED Orientation | Top | |
| Dimensions | 7.62 x 2.54 x 7.49mm | |
| Length | 7.62mm | |
| Width | 2.54mm | |
| Height | 7.49mm | |
| LED Size | 2mm (T-3/4) | |
| Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 | |
| Power Dissipation | 80mW | |
| Series | 555 | |
| Intensity | 1.2mcd | |
| Configuration | Single | |
| Lens Colour | Red | |
| Lens Finish | Non-Diffused | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Red | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Dominant Wavelength 650 nm | ||
LED Orientation Top | ||
Dimensions 7.62 x 2.54 x 7.49mm | ||
Length 7.62mm | ||
Width 2.54mm | ||
Height 7.49mm | ||
LED Size 2mm (T-3/4) | ||
Standards Met MIL-STD-202F, RoHS Compliant, UL 94V-0 | ||
Power Dissipation 80mW | ||
Series 555 | ||
Intensity 1.2mcd | ||
Configuration Single | ||
Lens Colour Red | ||
Lens Finish Non-Diffused | ||
- COO (Country of Origin):
- MX
