Dialight 553-0132F, Green & Yellow Right Angle PCB LED Indicator, 2 LEDs 3mm (T-1), Through Hole
- RS Stock No.:
- 890-7031
- Mfr. Part No.:
- 553-0132F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-7031
- Mfr. Part No.:
- 553-0132F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Yellow | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Number of Pins | 4 | |
| Viewing Angle | 45 ° | |
| Dominant Wavelength | 563 / 585 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 4.32 x 10.92 x 9.65mm | |
| Length | 4.32mm | |
| Width | 10.92mm | |
| Height | 9.65mm | |
| Power Dissipation | 60 (Yellow) mW, 75 (Green) mW | |
| Intensity | 16 (Green) mcd, 6.3 (Yellow) mcd | |
| Standards Met | RoHS Compliant | |
| Lens Finish | Diffused, Tinted | |
| Lens Colour | White | |
| Forward Current | 10mA | |
| Configuration | Bi-Level | |
| LED Size | 3mm (T-1) | |
| Series | 553 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Yellow | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Number of Pins 4 | ||
Viewing Angle 45 ° | ||
Dominant Wavelength 563 / 585 nm | ||
LED Orientation Right Angle | ||
Dimensions 4.32 x 10.92 x 9.65mm | ||
Length 4.32mm | ||
Width 10.92mm | ||
Height 9.65mm | ||
Power Dissipation 60 (Yellow) mW, 75 (Green) mW | ||
Intensity 16 (Green) mcd, 6.3 (Yellow) mcd | ||
Standards Met RoHS Compliant | ||
Lens Finish Diffused, Tinted | ||
Lens Colour White | ||
Forward Current 10mA | ||
Configuration Bi-Level | ||
LED Size 3mm (T-1) | ||
Series 553 | ||
- COO (Country of Origin):
- MX
