Dialight 551-3107F, Green & Yellow Right Angle PCB LED Indicator 3mm (T-1), Through Hole
- RS Stock No.:
- 890-7025
- Mfr. Part No.:
- 551-3107F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-7025
- Mfr. Part No.:
- 551-3107F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green, Yellow | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Dominant Wavelength | 582 / 585 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 4.32 x 8.89 x 7.11mm | |
| Length | 4.32mm | |
| Width | 8.89mm | |
| Height | 7.11mm | |
| Lens Finish | Diffused, Untinted | |
| Lens Colour | White | |
| Forward Current | 20 (Yellow) mA, 30 (Green) mA | |
| Configuration | Bi-Level | |
| LED Size | 3mm (T-1) | |
| Series | 551 | |
| Standards Met | EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0 | |
| Intensity | 4.3 mcd, 6.3 mcd | |
| Power Dissipation | 100 (Green) mW, 60 (Yellow) mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green, Yellow | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Dominant Wavelength 582 / 585 nm | ||
LED Orientation Right Angle | ||
Dimensions 4.32 x 8.89 x 7.11mm | ||
Length 4.32mm | ||
Width 8.89mm | ||
Height 7.11mm | ||
Lens Finish Diffused, Untinted | ||
Lens Colour White | ||
Forward Current 20 (Yellow) mA, 30 (Green) mA | ||
Configuration Bi-Level | ||
LED Size 3mm (T-1) | ||
Series 551 | ||
Standards Met EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0 | ||
Intensity 4.3 mcd, 6.3 mcd | ||
Power Dissipation 100 (Green) mW, 60 (Yellow) mW | ||
- COO (Country of Origin):
- MX
