Dialight 550-2204F, Green PCB LED Indicator 5mm (T-1 3/4), Through Hole
- RS Stock No.:
- 890-6953
- Mfr. Part No.:
- 550-2204F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-6953
- Mfr. Part No.:
- 550-2204F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Green | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Number of Pins | 2 | |
| Viewing Angle | 65 ° | |
| Dominant Wavelength | 563 nm | |
| LED Orientation | Top | |
| Dimensions | 6.1 x 10.84 x 6.1mm | |
| Length | 6.1mm | |
| Width | 10.84mm | |
| Height | 6.1mm | |
| Series | 550 | |
| Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 | |
| Intensity | 10mcd | |
| LED Size | 5mm (T-1 3/4) | |
| Lens Finish | Diffused | |
| Configuration | Single | |
| Lens Colour | Green | |
| Power Dissipation | 75mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Green | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Viewing Angle 65 ° | ||
Dominant Wavelength 563 nm | ||
LED Orientation Top | ||
Dimensions 6.1 x 10.84 x 6.1mm | ||
Length 6.1mm | ||
Width 10.84mm | ||
Height 6.1mm | ||
Series 550 | ||
Standards Met MIL-STD-202F, RoHS Compliant, UL 94V-0 | ||
Intensity 10mcd | ||
LED Size 5mm (T-1 3/4) | ||
Lens Finish Diffused | ||
Configuration Single | ||
Lens Colour Green | ||
Power Dissipation 75mW | ||
- COO (Country of Origin):
- MX
