Kingbright L-710A8MD/2ID, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V
- RS Stock No.:
- 616-4188
- Mfr. Part No.:
- L-710A8MD/2ID
- Brand:
- Kingbright
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 616-4188
- Mfr. Part No.:
- L-710A8MD/2ID
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Number of LEDs | 2 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 2.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Dominant Wavelength | 625 nm | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP, GaP | |
| Dimensions | 10.93 x 4.3 x 9.65mm | |
| Length | 10.93mm | |
| Width | 4.3mm | |
| Height | 9.65mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Number of LEDs 2 | ||
Mounting Type Through Hole | ||
Supply Voltage 2.5 V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Dominant Wavelength 625 nm | ||
LED Orientation Right Angle | ||
LED Material GaAsP, GaP | ||
Dimensions 10.93 x 4.3 x 9.65mm | ||
Length 10.93mm | ||
Width 4.3mm | ||
Height 9.65mm | ||
- COO (Country of Origin):
- CN
