Kingbright L-710A8GE/2LGD-RV, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.5 V

Stock information currently inaccessible
RS Stock No.:
616-4116
Mfr. Part No.:
L-710A8GE/2LGD-RV
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

14.05 x 4.32 x 9.65mm

Length

14.05mm

Width

4.32mm

Height

9.65mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy