Kingbright KM2520EJ/1ID, Red Right Angle PCB LED Indicator, Through Hole 2.5 V

Stock information currently inaccessible
RS Stock No.:
616-3804
Mfr. Part No.:
KM2520EJ/1ID
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

625 nm

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Dimensions

7.62 x 2.44 x 6.35mm

Length

7.62mm

Width

2.44mm

Height

6.35mm

Intensity

30mcd

COO (Country of Origin):
CN