Dialight 550-5307F, Yellow Right Angle PCB LED Indicator, Through Hole 3 V
- RS Stock No.:
- 546-1286
- Mfr. Part No.:
- 550-5307F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 546-1286
- Mfr. Part No.:
- 550-5307F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Yellow | |
| Number of LEDs | 1 | |
| Mounting Type | Through Hole | |
| Supply Voltage | 3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Dominant Wavelength | 585 nm | |
| LED Orientation | Right Angle | |
| Dimensions | 13.85 x 6.22 x 6.22mm | |
| Length | 13.85mm | |
| Width | 6.22mm | |
| Height | 6.22mm | |
| Intensity | 34mcd | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Yellow | ||
Number of LEDs 1 | ||
Mounting Type Through Hole | ||
Supply Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Dominant Wavelength 585 nm | ||
LED Orientation Right Angle | ||
Dimensions 13.85 x 6.22 x 6.22mm | ||
Length 13.85mm | ||
Width 6.22mm | ||
Height 6.22mm | ||
Intensity 34mcd | ||
